B/S II HDR - 68016-404
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68016-404
| Digi-Key Part Number | 68016-404-ND |
4000 |
.07604 |
Extended Price
304.16 |
| Manufacturer Part Number | 68016-404 | |||
| Description | B/S II HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68016-404
| Technical/Catalog Information | 68016-404 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68016 404 68016404 |
68016-404 Specification Sheet
B/S II HDR - 68016-404 (68016-404-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68016-404B/S II HDR - 68016-404
Order 'b/s ii hdr - 68016-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-404-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-404
Order 'clincher vertical-latching hdr - 95735-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-404-ND.
QUICKIE II HDR - 65863-290
Order 'quickie ii hdr - 65863-290' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-290-ND.
QUICKIE II HDR - 65863-549
Order 'quickie ii hdr - 65863-549' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-549-ND.
QUICKIE II HDR - 66506-115
Order 'quickie ii hdr - 66506-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-115-ND.
B/S II HDR. SR - 68000-402
Order 'b/s ii hdr. sr - 68000-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-402-ND.
B/S II HDR - 68015-411
Order 'b/s ii hdr - 68015-411' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-411-ND.
BERGSTIK II HDR. VERT SM - 78540-104
Order 'bergstik ii hdr. vert sm - 78540-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78540-104-ND.
QKE II HDR - 69155-440R
Order 'qke ii hdr - 69155-440R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69155-440R-ND.
107-MINITEK II HDR - 86964-107
Order '107-minitek ii hdr - 86964-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-107-ND.
120-MINITEK II HDR - 86964-120
Order '120-minitek ii hdr - 86964-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-120-ND.
123-MINITEK II HDR - 86964-123
Order '123-minitek ii hdr - 86964-123' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-123-ND.
141-MINITEK II HDR - 86964-141
Order '141-minitek ii hdr - 86964-141' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-141-ND.
141LF MINITEL II HDR - 86964-141LF
Order '141lf minitel ii hdr - 86964-141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-141LF-ND.
345-MINITEK II HDR - 86964-345
Order '345-minitek ii hdr - 86964-345' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86964-345-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68016-404
Send this link via E-Mail
Help With This Screen
