CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(69) - Connectors, Interconnects
| Digi-Key Part Number | H10380TR-ND |
1000 5000 10000 25000 |
1.41700 1.36300 1.33500 1.30800 |
Extended Price
1417.00 6815.00 13350.00 32700.00 |
| Manufacturer Part Number | DF9A-51S-1V(69) | |||
| Description | CONN RECEPT 51POS 1MM SMD GOLD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9A-51S-1V(69) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9A 51S 1V 69 DF9A51S1V69 H10380TR ND H10380TRND H10380TR |
DF9A-51S-1V(69) Specification Sheet
CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(69) (H10380TR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10380CT-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10380TR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10380DKR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10396CT-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10396TR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408CT-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10408TR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9A-51S-1V(54)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1648-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10396DKR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408DKR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(59)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-51S-1V(59)-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9A-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9A-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10368CT-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9A-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9A-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10368TR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9B-51S-1V(54)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1662-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(54)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2163-ND.
Send this link via E-Mail
Help With This Screen
