Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-372
BERGSTIK II .100" DR STRAIGHT - 67997-372
| Digi-Key Part Number | 67997-372-ND |
100 |
3.91730 |
Extended Price
391.73 |
| Manufacturer Part Number | 67997-372 | |||
| Description | BERGSTIK II .100" DR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-372
| Technical/Catalog Information | 67997-372 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 72 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
67997 372 67997372 |
BERGSTIK II .100" DR STRAIGHT - 67997-372 (67997-372-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-372Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-372
Order 'bergstik ii .100" dr straight - 67997-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-372-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-406H
Order 'bergstik ii .100" dr straight - 67997-406H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-406H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-408H
Order 'bergstik ii .100" dr straight - 67997-408H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-408H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-410
Order 'bergstik ii .100" dr straight - 67997-410' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-410-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-416H
Order 'bergstik ii .100" dr straight - 67997-416H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-416H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-420H
Order 'bergstik ii .100" dr straight - 67997-420H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-420H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-420
Order 'bergstik ii .100" dr straight - 67997-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-420-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-426
Order 'bergstik ii .100" dr straight - 67997-426' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-426-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-446HLF
Order 'bergstik ii .100" dr straight - 67997-446HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-446HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-446H
Order 'bergstik ii .100" dr straight - 67997-446H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-446H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-472H
Order 'bergstik ii .100" dr straight - 67997-472H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-472H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-472
Order 'bergstik ii .100" dr straight - 67997-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-472-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-372
Order 'bergstik ii .100" dr straight - 67996-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-372-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-104
Order 'bergstik ii .100" dr straight - 67997-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-104-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-106H
Order 'bergstik ii .100" dr straight - 67997-106H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-106H-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-372
Send this link via E-Mail
Help With This Screen
