BERGSTIK II .100CC DR STRAIGHT - 67996-110H
| Digi-Key Part Number | 67996-110H-ND |
1000 |
1.41158 |
Extended Price
1411.58 |
| Manufacturer Part Number | 67996-110H | |||
| Description | BERGSTIK II .100CC DR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 67996-110H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
67996 110H 67996110H |
67996-110H Specification Sheet
BERGSTIK II .100CC DR STRAIGHT - 67996-110H (67996-110H-ND)
Related parts :BERGSTIK II .100CC DR STRAIGHT - 67996-110H
Order 'bergstik ii .100cc dr straight - 67996-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-110H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-104
Order 'bergstik ii .100cc dr straight - 67996-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-104-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-106
Order 'bergstik ii .100cc dr straight - 67996-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-106-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-108H
Order 'bergstik ii .100cc dr straight - 67996-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-108H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-108
Order 'bergstik ii .100cc dr straight - 67996-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-108-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-116
Order 'bergstik ii .100cc dr straight - 67996-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-116-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-120
Order 'bergstik ii .100cc dr straight - 67996-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-120-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-126
Order 'bergstik ii .100cc dr straight - 67996-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-126-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-134
Order 'bergstik ii .100cc dr straight - 67996-134' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-134-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-150
Order 'bergstik ii .100cc dr straight - 67996-150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-150-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-160
Order 'bergstik ii .100cc dr straight - 67996-160' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-160-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-164H
Order 'bergstik ii .100cc dr straight - 67996-164H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-164H-ND.
BERGSTIK II 100CC DR STRAIGHT - 67996-172HLF
Order 'bergstik ii 100cc dr straight - 67996-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-172HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-172H
Order 'bergstik ii .100cc dr straight - 67996-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-172H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-172
Order 'bergstik ii .100cc dr straight - 67996-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-172-ND.
Send this link via E-Mail
Help With This Screen