BERGSTRIP 100CC DR STRAIGHT - 67996-100HLF
| Digi-Key Part Number | 67996-100HLF-ND |
45000 |
.01620 |
Extended Price
729.00 |
| Manufacturer Part Number | 67996-100HLF | |||
| Description | BERGSTRIP 100CC DR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67996-100HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 45000, Cutable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67996 100HLF 67996100HLF |
67996-100HLF Specification Sheet
BERGSTRIP 100CC DR STRAIGHT - 67996-100HLF (67996-100HLF-ND)
Related parts:BERGSTRIP 100CC DR STRAIGHT - 67996-100HLF
Order 'bergstrip 100cc dr straight - 67996-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-100HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-100H
Order 'bergstrip .100cc dr straight - 67996-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-100H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67996-200HLF
Order 'bergstrip 100cc dr straight - 67996-200HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-200HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-200H
Order 'bergstrip .100cc dr straight - 67996-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-200H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67996-400HLF
Order 'bergstrip 100cc dr straight - 67996-400HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-400HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-400H
Order 'bergstrip .100cc dr straight - 67996-400H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-400H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-500H
Order 'bergstrip .100cc dr straight - 67996-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-600H
Order 'bergstrip .100cc dr straight - 67996-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-600H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67997-100HLF
Order 'bergstrip 100cc dr straight - 67997-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 67998-100HLF
Order 'bergstrip 100cc dr straight - 67998-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 68000-100HLF
Order 'bergstrip 100cc dr straight - 68000-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 68001-100HLF
Order 'bergstrip 100cc dr straight - 68001-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 68004-100HLF
Order 'bergstrip 100cc dr straight - 68004-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 68024-100HLF
Order 'bergstrip 100cc dr straight - 68024-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-100HLF-ND.
BERGSTRIP 100CC DR STRAIGHT - 68691-100HLF
Order 'bergstrip 100cc dr straight - 68691-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-100HLF-ND.
Send this link via E-Mail
Help With This Screen