QUICKIE*HEADER - 66506-031LF
| Digi-Key Part Number | 66506-031LF-ND |
800 |
1.50538 |
Extended Price
1204.30 |
| Manufacturer Part Number | 66506-031LF | |||
| Description | QUICKIE*HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66506-031LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66506 031LF 66506031LF |
66506-031LF Specification Sheet
QUICKIE*HEADER - 66506-031LF (66506-031LF-ND)
Related parts :QUICKIE HEADER - 66506-038LF
Order 'quickie header - 66506-038LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-038LF-ND.
QUICKIE HEADER - 66506-044LF
Order 'quickie header - 66506-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-044LF-ND.
QUICKIE HEADER - 66506-049LF
Order 'quickie header - 66506-049LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-049LF-ND.
QUICKIE HEADER - 66506-072LF
Order 'quickie header - 66506-072LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-072LF-ND.
QUICKIE HEADER - 66506-076LF
Order 'quickie header - 66506-076LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-076LF-ND.
QUICKIE HEADER - 66506-078LF
Order 'quickie header - 66506-078LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-078LF-ND.
QUICKIE HEADER - 66506-231LF
Order 'quickie header - 66506-231LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-231LF-ND.
QUICKIE HEADER - 66506-320LF
Order 'quickie header - 66506-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-320LF-ND.
QUICKIE HEADER - 66506-329LF
Order 'quickie header - 66506-329LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-329LF-ND.
QUICKIE* HEADER - 65496-013
Order 'quickie* header - 65496-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-013-ND.
QUICKIE* HEADER - 65496-142
Order 'quickie* header - 65496-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-142-ND.
QUICKIE* HEADER - 65496-144
Order 'quickie* header - 65496-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-144-ND.
QUICKIE* HEADER - 65496-146
Order 'quickie* header - 65496-146' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-146-ND.
QUICKIE* HEADER - 65496-149
Order 'quickie* header - 65496-149' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-149-ND.
QUICKIE* HEADER - 65496-153LF
Order 'quickie* header - 65496-153LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-153LF-ND.
Send this link via E-Mail
Help With This Screen