QKE HDR 2X10 - 66429-069
| Digi-Key Part Number | 66429-069-ND |
900 |
1.49611 |
Extended Price
1346.50 |
| Manufacturer Part Number | 66429-069 | |||
| Description | QKE HDR 2X10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66429-069 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66429 069 66429069 |
66429-069 Specification Sheet
QKE HDR 2X10 - 66429-069 (66429-069-ND)
Related parts :QKE HDR 2X10 - 66429-069
Order 'qke hdr 2x10 - 66429-069' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-069-ND.
66429-69-QKE HDR 2X10 - 66429-069LF
Order '66429-69-qke hdr 2x10 - 66429-069LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-069LF-ND.
QKE HDR 2X10 - 65863-250
Order 'qke hdr 2x10 - 65863-250' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-250-ND.
QKE HDR 2X30 - 66429-193
Order 'qke hdr 2x30 - 66429-193' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-193-ND.
QKE HDR 2X22 - 66429-557
Order 'qke hdr 2x22 - 66429-557' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-557-ND.
QKE HDR 2X10 - 65863-861P
Order 'qke hdr 2x10 - 65863-861P' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-861P-ND.
QKE HDR R/A 2X10 - 66429-163
Order 'qke hdr r/a 2x10 - 66429-163' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-163-ND.
QKE HDR - 65863-069
Order 'qke hdr - 65863-069' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-069-ND.
QKE HDR - 66429-134
Order 'qke hdr - 66429-134' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-134-ND.
QKE HDR - 66429-136
Order 'qke hdr - 66429-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-136-ND.
QKE HDR - 66429-142
Order 'qke hdr - 66429-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-142-ND.
QKE HDR - 66429-175
Order 'qke hdr - 66429-175' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-175-ND.
QKE HDR - 66429-177
Order 'qke hdr - 66429-177' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-177-ND.
QKE HDR - 66429-187
Order 'qke hdr - 66429-187' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-187-ND.
QKE HDR - 66429-189
Order 'qke hdr - 66429-189' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-189-ND.
Send this link via E-Mail
Help With This Screen