Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055
QUICKIE*HEADER - 66429-055
| Digi-Key Part Number | 66429-055-ND |
1100 |
1.04196 |
Extended Price
1146.16 |
| Manufacturer Part Number | 66429-055 | |||
| Description | QUICKIE*HEADER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055
| Technical/Catalog Information | 66429-055 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66429 055 66429055 |
66429-055 Specification Sheet
QUICKIE*HEADER - 66429-055 (66429-055-ND)
Related parts Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055
Order 'quickie*header - 66429-055' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-055-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-049LF
Order 'quickie*header - 66429-049LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-049LF-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055LF
Order 'quickie*header - 66429-055LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-055LF-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-073LF
Order 'quickie*header - 66429-073LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-073LF-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-169
Order 'quickie*header - 66429-169' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-169-ND.
Rectangular Connector FCI 66429-183
Order 'quickie*header - 66429-183' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-183-ND.
Rectangular Connector FCI 66429-019
Order 'quickie*header - 66429-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-019-ND.
Rectangular Connector FCI 66429-235
Order 'quickie*header - 66429-235' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-235-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-239
Order 'quickie*header - 66429-239' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-239-ND.
Rectangular Connector FCI 66429-240
Order 'quickie*header - 66429-240' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-240-ND.
Rectangular Connector FCI 66429-243
Order 'quickie*header - 66429-243' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-243-ND.
Rectangular Connector FCI 66429-256
Order 'quickie*header - 66429-256' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-256-ND.
Rectangular Connector FCI 66429-258
Order 'quickie*header - 66429-258' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-258-ND.
Rectangular Connector FCI 66429-298
Order 'quickie*header - 66429-298' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-298-ND.
Rectangular Connector FCI 66429-031
Order 'quickie*header - 66429-031' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-031-ND.
Options for Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 66429-055
Send this link via E-Mail
Help With This Screen
