QKE HDR - 66429-175 - Connectors, Interconnects
| Digi-Key Part Number | 66429-175-ND |
800 |
1.75631 |
Extended Price
1405.05 |
| Manufacturer Part Number | 66429-175 | |||
| Description | QKE HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66429-175 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66429 175 66429175 |
66429-175 Specification Sheet
QKE HDR - 66429-175 (66429-175-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:QKE HDR - 66429-175
Order 'qke hdr - 66429-175' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-175-ND.
QKE HDR - 66429-134
Order 'qke hdr - 66429-134' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-134-ND.
QKE HDR - 66429-136
Order 'qke hdr - 66429-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-136-ND.
QKE HDR - 66429-142
Order 'qke hdr - 66429-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-142-ND.
QKE HDR - 66429-177
Order 'qke hdr - 66429-177' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-177-ND.
QKE HDR - 66429-187
Order 'qke hdr - 66429-187' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-187-ND.
QKE HDR - 66429-189
Order 'qke hdr - 66429-189' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-189-ND.
QKE HDR - 66429-236
Order 'qke hdr - 66429-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-236-ND.
QKE HDR - 66429-237
Order 'qke hdr - 66429-237' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-237-ND.
QKE HDR - 66429-238
Order 'qke hdr - 66429-238' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-238-ND.
QKE HDR - 66429-241
Order 'qke hdr - 66429-241' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-241-ND.
QKE HDR - 66429-242
Order 'qke hdr - 66429-242' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-242-ND.
QKE HDR - 66429-254
Order 'qke hdr - 66429-254' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-254-ND.
QKE HDR - 66429-331
Order 'qke hdr - 66429-331' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-331-ND.
QKE HDR - 66429-362
Order 'qke hdr - 66429-362' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-362-ND.
Send this link via E-Mail
Help With This Screen
