QUICKIE*HEADER - 66429-073LF - Connectors
| Digi-Key Part Number | 66429-073LF-ND |
800 |
1.39336 |
Extended Price
1114.69 |
| Manufacturer Part Number | 66429-073LF | |||
| Description | QUICKIE*HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66429-073LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66429 073LF 66429073LF |
66429-073LF Specification Sheet
QUICKIE*HEADER - 66429-073LF (66429-073LF-ND) - Connectors
Related parts Connectors :QUICKIE* HEADER - 65823-073LF
Order 'quickie* header - 65823-073LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073LF-ND.
QUICKIE HEADER - 66429-147
Order 'quickie header - 66429-147' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-147-ND.
QUICKIE HEADER - 66429-212
Order 'quickie header - 66429-212' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-212-ND.
QUICKIE HEADER - 66429-476
Order 'quickie header - 66429-476' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-476-ND.
QUICKIE HEADER - 66429-057
Order 'quickie header - 66429-057' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-057-ND.
QUICKIE* HEADER - 66429-734RT
Order 'quickie* header - 66429-734RT' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-734RT-ND.
QUICKIE HEADER - 66429-007
Order 'quickie header - 66429-007' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-007-ND.
66429-57-QUICKIE HEADER - 66429-057LF
Order '66429-57-quickie header - 66429-057LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-057LF-ND.
QUICKIE HEADER - 66429-067LF
Order 'quickie header - 66429-067LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-067LF-ND.
QUICKIE HEADER - 66429-079LF
Order 'quickie header - 66429-079LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-079LF-ND.
QUICKIE HEADER - 66429-093LF
Order 'quickie header - 66429-093LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-093LF-ND.
QUICKIE HEADER - 66429-097LF
Order 'quickie header - 66429-097LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-097LF-ND.
QUICKIE* HEADER - 65496-013
Order 'quickie* header - 65496-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-013-ND.
QUICKIE* HEADER - 65496-142
Order 'quickie* header - 65496-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-142-ND.
QUICKIE* HEADER - 65496-144
Order 'quickie* header - 65496-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-144-ND.
Send this link via E-Mail
Help With This Screen