QKE HDR - 65863-055 - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-055
| Digi-Key Part Number | 65863-055-ND |
800 |
.91104 |
Extended Price
728.83 |
| Manufacturer Part Number | 65863-055 | |||
| Description | QKE HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-055
| Technical/Catalog Information | 65863-055 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65863 055 65863055 |
65863-055 Specification Sheet
QKE HDR - 65863-055 (65863-055-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-055QKE HDR - 65863-055
Order 'qke hdr - 65863-055' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-055-ND.
QKE HDR - 65863-049LF
Order 'qke hdr - 65863-049LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-049LF-ND.
QKE HDR - 65863-055LF
Order 'qke hdr - 65863-055LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-055LF-ND.
QKE HDR - 65863-057LF
Order 'qke hdr - 65863-057LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-057LF-ND.
QKE HDR - 65863-061LF
Order 'qke hdr - 65863-061LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-061LF-ND.
QKE HDR - 65863-067LF
Order 'qke hdr - 65863-067LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-067LF-ND.
QKE HDR - 65863-011
Order 'qke hdr - 65863-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-011-ND.
QKE HDR - 65863-121
Order 'qke hdr - 65863-121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-121-ND.
QKE HDR - 65863-122
Order 'qke hdr - 65863-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-122-ND.
QKE HDR - 65863-125
Order 'qke hdr - 65863-125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-125-ND.
QKE HDR - 65863-138LF
Order 'qke hdr - 65863-138LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-138LF-ND.
QKE HDR - 65863-013
Order 'qke hdr - 65863-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-013-ND.
QKE HDR - 65863-143
Order 'qke hdr - 65863-143' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-143-ND.
QKE HDR - 65863-145
Order 'qke hdr - 65863-145' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-145-ND.
QKE HDR - 65863-167
Order 'qke hdr - 65863-167' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-167-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-055
Send this link via E-Mail
Help With This Screen
