CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22) - Connectors, Interconnects
| Digi-Key Part Number | H10357TR-ND |
1000 5000 10000 25000 |
.39900 .38300 .37500 .36000 |
Extended Price
399.00 1915.00 3750.00 9000.00 |
| Manufacturer Part Number | DF9A-9P-1V(22) | |||
| Description | CONN HEADER 9POS 1MM SMD TIN | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9A-9P-1V(22) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9A 9P 1V 22 DF9A9P1V22 H10357TR ND H10357TRND H10357TR |
DF9A-9P-1V(22) Specification Sheet
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22) (H10357TR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10357CT-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10357TR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10357DKR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9B-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9B-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-9P-1V(22)-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(20)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1625-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9B-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9B-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-9P-1V(32)-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10358CT-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10358TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10359CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10359TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10360CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10360TR-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10361CT-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10361TR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362CT-ND.
Send this link via E-Mail
Help With This Screen
