Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253
QUICKIE*II HEADER - 65863-253 - Connectors, Interconnects
| Digi-Key Part Number | 65863-253-ND |
800 |
1.44553 |
Extended Price
1156.42 |
| Manufacturer Part Number | 65863-253 | |||
| Description | QUICKIE*II HEADER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253
| Technical/Catalog Information | 65863-253 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65863 253 65863253 |
65863-253 Specification Sheet
QUICKIE*II HEADER - 65863-253 (65863-253-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253
Order 'quickie*ii header - 65863-253' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-253-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-103
Order 'quickie*ii header - 65863-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-103-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-138
Order 'quickie*ii header - 65863-138' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-138-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-139
Order 'quickie*ii header - 65863-139' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-139-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-142
Order 'quickie*ii header - 65863-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-142-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-144
Order 'quickie*ii header - 65863-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-144-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-165
Order 'quickie*ii header - 65863-165' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-165-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-189
Order 'quickie*ii header - 65863-189' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-189-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-195
Order 'quickie*ii header - 65863-195' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-195-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-265
Order 'quickie*ii header - 65863-265' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-265-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-266
Order 'quickie*ii header - 65863-266' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-266-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-267
Order 'quickie*ii header - 65863-267' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-267-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-268
Order 'quickie*ii header - 65863-268' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-268-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-270
Order 'quickie*ii header - 65863-270' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-270-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-271
Order 'quickie*ii header - 65863-271' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-271-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65863-253
Send this link via E-Mail
Help With This Screen
