CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-9P-1V(22)
| Digi-Key Part Number | H10357CT-ND |
1 25 100 250 500 |
1.14000 .82520 .67500 .57000 .48000 |
Extended Price
1.14 20.63 67.50 142.50 240.00 |
| Manufacturer Part Number | DF9A-9P-1V(22) | |||
| Description | CONN HEADER 9POS 1MM SMD TIN | |||
| Quantity Available | 3691 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9A-9P-1V(22) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9A 9P 1V 22 DF9A9P1V22 H10357CT ND H10357CTND H10357CT |
DF9A-9P-1V(22) Specification Sheet
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22) (H10357CT-ND)
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-9P-1V(22)CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10357CT-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10357TR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10357DKR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9B-9P-1V(22)
Order 'conn header 9pos 1mm smd tin - DF9B-9P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-9P-1V(22)-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9A-9P-1V(20)
Order 'conn header 9pos 1mm smd tin - DF9A-9P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1625-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10358CT-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9A-11P-1V(22)
Order 'conn header 11pos 1mm smd tin - DF9A-11P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10358TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10359CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10359TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10360CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10360TR-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10361CT-ND.
CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22)
Order 'conn header 17pos 1mm smd tin - DF9A-17P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10361TR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362CT-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10362TR-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-9P-1V(22)
Send this link via E-Mail
Help With This Screen
