QUICKIE*II HEADER - 65863-144 - Connectors
| Digi-Key Part Number | 65863-144-ND |
800 |
1.62593 |
Extended Price
1300.74 |
| Manufacturer Part Number | 65863-144 | |||
| Description | QUICKIE*II HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65863-144 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65863 144 65863144 |
65863-144 Specification Sheet
QUICKIE*II HEADER - 65863-144 (65863-144-ND) - Connectors
Related parts Connectors :QUICKIE II HEADER - 65863-140
Order 'quickie ii header - 65863-140' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-140-ND.
QUICKIE II HEADER - 65863-173
Order 'quickie ii header - 65863-173' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-173-ND.
QUICKIE II HEADER - 65863-179
Order 'quickie ii header - 65863-179' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-179-ND.
QUICKIE II HEADER - 65863-268LF
Order 'quickie ii header - 65863-268LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-268LF-ND.
QUICKIE II HEADER - 65863-270LF
Order 'quickie ii header - 65863-270LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-270LF-ND.
QUICKIE II HEADER - 65863-272LF
Order 'quickie ii header - 65863-272LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-272LF-ND.
QUICKIE II HEADER - 65863-342
Order 'quickie ii header - 65863-342' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-342-ND.
QUICKIE* II HEADER - 65863-091
Order 'quickie* ii header - 65863-091' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-091-ND.
QUICKIE* II HEADER - 65863-093
Order 'quickie* ii header - 65863-093' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-093-ND.
QUICKIE II HEADER - 65863-099
Order 'quickie ii header - 65863-099' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-099-ND.
QUICKIE II HEADER - 65863-334
Order 'quickie ii header - 65863-334' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-334-ND.
QUICKIE*II HEADER - 65863-144
Order 'quickie*ii header - 65863-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-144-ND.
QUICKIE II HDR - 65863-290
Order 'quickie ii hdr - 65863-290' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-290-ND.
QUICKIE II HDR - 65863-549
Order 'quickie ii hdr - 65863-549' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-549-ND.
QUICKIE* HEADER - 65496-144
Order 'quickie* header - 65496-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-144-ND.
Send this link via E-Mail
Help With This Screen