CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93) - Connectors, Interconnects
| Digi-Key Part Number | FX8C-100S-SV(93)-ND |
1000 |
2.49600 |
Extended Price
2496.00 |
| Manufacturer Part Number | FX8C-100S-SV(93) | |||
| Description | CONN RECEPT 100POS .6MM GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-100S-SV(93) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.156" (3.95mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 100S SV 93 FX8C100SSV93 |
FX8C-100S-SV(93) Specification Sheet
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93) (FX8C-100S-SV(93)-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(93)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(93)-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(22)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(22)-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(91)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11534-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV5(91)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11538-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1248-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV5(21)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1253-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2335-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(22)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8-100S-SV(22)-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10699-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV1(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11512-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV2(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11513-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV4(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11514-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV6(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11523-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV(21)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1223-ND.
Send this link via E-Mail
Help With This Screen
