QUICKIE* HEADER - 65823-169
| Digi-Key Part Number | 65823-169-ND |
500 |
1.58370 |
Extended Price
791.85 |
| Manufacturer Part Number | 65823-169 | |||
| Description | QUICKIE* HEADER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65823-169 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65823 169 65823169 |
65823-169 Specification Sheet
QUICKIE* HEADER - 65823-169 (65823-169-ND)
Related parts :QUICKIE* HEADER - 65823-169
Order 'quickie* header - 65823-169' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-169-ND.
QUICKIE* HEADER - 65823-067LF
Order 'quickie* header - 65823-067LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067LF-ND.
QUICKIE* HEADER - 65823-073LF
Order 'quickie* header - 65823-073LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073LF-ND.
QUICKIE* HEADER - 65823-103
Order 'quickie* header - 65823-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-103-ND.
QUICKIE* HEADER - 65823-163
Order 'quickie* header - 65823-163' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-163-ND.
QUICKIE* HEADER - 65823-175
Order 'quickie* header - 65823-175' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-175-ND.
QUICKIE* HEADER - 65823-183
Order 'quickie* header - 65823-183' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-183-ND.
QUICKIE* HEADER - 65823-187
Order 'quickie* header - 65823-187' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-187-ND.
QUICKIE* HEADER - 65823-019
Order 'quickie* header - 65823-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-019-ND.
QUICKIE* HEADER - 65823-001
Order 'quickie* header - 65823-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-001-ND.
QUICKIE* HEADER - 65823-239
Order 'quickie* header - 65823-239' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-239-ND.
QUICKIE* HEADER - 65823-025
Order 'quickie* header - 65823-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-025-ND.
QUICKIE* HEADER - 65823-027
Order 'quickie* header - 65823-027' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-027-ND.
QUICKIE* HEADER - 65823-031
Order 'quickie* header - 65823-031' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-031-ND.
QUICKIE* HEADER - 65823-033
Order 'quickie* header - 65823-033' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-033-ND.
Send this link via E-Mail
Help With This Screen
