QUICKIE* HEADER - 65692-043 - Connectors
| Digi-Key Part Number | 65692-043-ND |
600 |
.68605 |
Extended Price
411.63 |
| Manufacturer Part Number | 65692-043 | |||
| Description | QUICKIE* HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65692-043 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65692 043 65692043 |
65692-043 Specification Sheet
QUICKIE* HEADER - 65692-043 (65692-043-ND) - Connectors
Related parts Connectors :QUICKIE* HEADER - 65692-043
Order 'quickie* header - 65692-043' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-043-ND.
QUICKIE* HEADER - 65692-008LF
Order 'quickie* header - 65692-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008LF-ND.
QUICKIE* HEADER - 65692-014LF
Order 'quickie* header - 65692-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-014LF-ND.
QUICKIE* HEADER - 65692-013
Order 'quickie* header - 65692-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-013-ND.
QUICKIE* HEADER - 65692-014
Order 'quickie* header - 65692-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-014-ND.
QUICKIE* HEADER - 65692-019
Order 'quickie* header - 65692-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-019-ND.
QUICKIE* HEADER - 65692-001
Order 'quickie* header - 65692-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-001-ND.
QUICKIE* HEADER - 65692-020
Order 'quickie* header - 65692-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020-ND.
QUICKIE* HEADER - 65692-232
Order 'quickie* header - 65692-232' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-232-ND.
QUICKIE* HEADER - 65692-025
Order 'quickie* header - 65692-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-025-ND.
QUICKIE* HEADER - 65692-026
Order 'quickie* header - 65692-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-026-ND.
QUICKIE* HEADER - 65692-031
Order 'quickie* header - 65692-031' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-031-ND.
QUICKIE* HEADER - 65692-032
Order 'quickie* header - 65692-032' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-032-ND.
QUICKIE* HEADER - 65692-037
Order 'quickie* header - 65692-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-037-ND.
QUICKIE* HEADER - 65692-003
Order 'quickie* header - 65692-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-003-ND.
Send this link via E-Mail
Help With This Screen