QUICKIE* HEADER - 65692-013 - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65692-013
| Digi-Key Part Number | 65692-013-ND |
1000 |
1.06488 |
Extended Price
1064.88 |
| Manufacturer Part Number | 65692-013 | |||
| Description | QUICKIE* HEADER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65692-013
| Technical/Catalog Information | 65692-013 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65692 013 65692013 |
65692-013 Specification Sheet
QUICKIE* HEADER - 65692-013 (65692-013-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65692-013QUICKIE* HEADER - 65692-013
Order 'quickie* header - 65692-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-013-ND.
QUICKIE* HEADER - 65496-013
Order 'quickie* header - 65496-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-013-ND.
QUICKIE* HEADER - 65692-008LF
Order 'quickie* header - 65692-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008LF-ND.
QUICKIE* HEADER - 65692-014LF
Order 'quickie* header - 65692-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-014LF-ND.
QUICKIE* HEADER - 65692-014
Order 'quickie* header - 65692-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-014-ND.
QUICKIE* HEADER - 65692-019
Order 'quickie* header - 65692-019' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-019-ND.
QUICKIE* HEADER - 65692-001
Order 'quickie* header - 65692-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-001-ND.
QUICKIE* HEADER - 65692-020
Order 'quickie* header - 65692-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020-ND.
QUICKIE* HEADER - 65692-232
Order 'quickie* header - 65692-232' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-232-ND.
QUICKIE* HEADER - 65692-025
Order 'quickie* header - 65692-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-025-ND.
QUICKIE* HEADER - 65692-026
Order 'quickie* header - 65692-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-026-ND.
QUICKIE* HEADER - 65692-031
Order 'quickie* header - 65692-031' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-031-ND.
QUICKIE* HEADER - 65692-032
Order 'quickie* header - 65692-032' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-032-ND.
QUICKIE* HEADER - 65692-037
Order 'quickie* header - 65692-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-037-ND.
QUICKIE* HEADER - 65692-003
Order 'quickie* header - 65692-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-003-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 65692-013
Send this link via E-Mail
Help With This Screen
