QUICKIE* HEADER - 65496-142 - Connectors
| Digi-Key Part Number | 65496-142-ND |
800 |
1.05444 |
Extended Price
843.55 |
| Manufacturer Part Number | 65496-142 | |||
| Description | QUICKIE* HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65496-142 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65496 142 65496142 |
65496-142 Specification Sheet
QUICKIE* HEADER - 65496-142 (65496-142-ND) - Connectors
Related parts Connectors :QUICKIE* HEADER - 65496-142
Order 'quickie* header - 65496-142' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-142-ND.
QUICKIE* HEADER - 65496-013
Order 'quickie* header - 65496-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-013-ND.
QUICKIE* HEADER - 65496-144
Order 'quickie* header - 65496-144' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-144-ND.
QUICKIE* HEADER - 65496-146
Order 'quickie* header - 65496-146' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-146-ND.
QUICKIE* HEADER - 65496-149
Order 'quickie* header - 65496-149' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-149-ND.
QUICKIE* HEADER - 65496-153LF
Order 'quickie* header - 65496-153LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-153LF-ND.
QUICKIE* HEADER - 65496-153
Order 'quickie* header - 65496-153' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-153-ND.
QUICKIE* HEADER - 65496-154
Order 'quickie* header - 65496-154' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-154-ND.
QUICKIE* HEADER - 65496-001
Order 'quickie* header - 65496-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-001-ND.
QUICKIE* HEADER - 65496-025
Order 'quickie* header - 65496-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-025-ND.
QUICKIE* HEADER - 65496-037
Order 'quickie* header - 65496-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-037-ND.
QUICKIE HEADER - 65496-041
Order 'quickie header - 65496-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-041-ND.
QUICKIE* HEADER - 65496-005
Order 'quickie* header - 65496-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-005-ND.
QUICKIE* HEADER - 65496-007
Order 'quickie* header - 65496-007' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-007-ND.
QUICKIE* HEADER - 65496-085
Order 'quickie* header - 65496-085' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-085-ND.
Send this link via E-Mail
Help With This Screen