CONNECTOR BERGSTIK II DR RR - 60022-116HLF - Connectors, Interconnects
| Digi-Key Part Number | 60022-116HLF-ND |
600 |
1.65720 |
Extended Price
994.32 |
| Manufacturer Part Number | 60022-116HLF | |||
| Description | CONNECTOR BERGSTIK II DR RR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60022-116HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Length - Post (Mating) | 0.290" (7.37mm) |
| Length - Stack Height | 0.768" (19.51mm) |
| Length - Tail | 0.120" (3.05mm) |
| Length - Overall | 1.178" (29.92mm) |
| Mounting Type | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Press-Fit |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60022 116HLF 60022116HLF |
60022-116HLF Specification Sheet
CONNECTOR BERGSTIK II DR RR - 60022-116HLF (60022-116HLF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONNECTOR BERGSTIK II DR RR - 60022-116HLF
Order 'connector bergstik ii dr rr - 60022-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 60022-116HLF-ND.
CONNECTOR BERGSTIK II DR R/A POL - 68451-201H
Order 'connector bergstik ii dr r/a pol - 68451-201H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68451-201H-ND.
CONNECTOR BERGSTIK II DR RA WIDE - 68463-602H
Order 'connector bergstik ii dr ra wide - 68463-602H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68463-602H-ND.
CONNECTOR BERGSTIK II DR RET - 69190-502H
Order 'connector bergstik ii dr ret - 69190-502H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-502H-ND.
CONNECTOR BERGSTIK II-SMT/RR - 72454-024V
Order 'connector bergstik ii-smt/rr - 72454-024V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-024V-ND.
CONNECTOR BERGSTIK II DR R/A RET - 78299-102
Order 'connector bergstik ii dr r/a ret - 78299-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78299-102-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116HLF
Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.
B/S II DR RR TRACK - 60022-108H
Order 'b/s ii dr rr track - 60022-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 60022-108H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-116HLF
Order 'bergstik ii dr straight ret - 69192-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-116HLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010VLF
Order 'connector bergstik ii/s-smt/rr - 72454-010VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020VLF
Order 'connector bergstik ii/s-smt/rr - 72454-020VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020V
Order 'connector bergstik ii/s-smt/rr - 72454-020V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020V-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-041LF
Order 'connector bergstik ii/s-smt/rr - 72454-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-041LF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-051V
Order 'connector bergstik ii/s-smt/rr - 72454-051V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-051V-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010
Order 'connector bergstik ii/s-smt/rr - 72454-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010-ND.
Send this link via E-Mail
Help With This Screen
