B/S II DR TRACK RET - 60022-108HLF
| Digi-Key Part Number | 60022-108HLF-ND |
6000 |
1.05386 |
Extended Price
6323.16 |
| Manufacturer Part Number | 60022-108HLF | |||
| Description | B/S II DR TRACK RET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60022-108HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Length - Post (Mating) | 0.290" (7.37mm) |
| Length - Stack Height | 0.768" (19.51mm) |
| Length - Tail | 0.120" (3.05mm) |
| Length - Overall | 1.178" (29.92mm) |
| Mounting Type | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Press-Fit |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60022 108HLF 60022108HLF |
60022-108HLF Specification Sheet
B/S II DR TRACK RET - 60022-108HLF (60022-108HLF-ND)
Related parts :B/S II DR TRACK RET - 60022-108HLF
Order 'b/s ii dr track ret - 60022-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 60022-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-108HLF
Order 'bergstik ii dr straight ret - 78548-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-108HLF
Order 'bergstik ii dr straight ret - 86380-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-108HLF
Order 'bergstik ii dr straight ret - 94654-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112HLF
Order 'bergstik ii dr straight ret - 10002463-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112H
Order 'bergstik ii dr straight ret - 10002463-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116HLF
Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116H
Order 'bergstik ii dr straight ret - 10002463-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124HLF
Order 'bergstik ii dr straight ret - 10002463-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124H
Order 'bergstik ii dr straight ret - 10002463-124H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124H-ND.
BERGSTIK II DR STRAIGHT RET - 68691-172H
Order 'bergstik ii dr straight ret - 68691-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-108HLF
Order 'bergstik ii sr straight ret - 69190-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-108HLF-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69190-602H
Order 'conn bergstik ii dr straight ret - 69190-602H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-602H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102H
Order 'conn bergstik ii dr straight ret - 69192-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102
Order 'conn bergstik ii dr straight ret - 69192-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102-ND.
Send this link via E-Mail
Help With This Screen
