MINITEK UNSHR HDR SMT - 57202-S51-02 - Connectors
| Digi-Key Part Number | 57202-S51-02-ND |
1000 |
.66390 |
Extended Price
663.90 |
| Manufacturer Part Number | 57202-S51-02 | |||
| Description | MINITEK UNSHR HDR SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 57202-S51-02 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.079" (2.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
57202 S51 02 57202S5102 |
57202-S51-02 Specification Sheet
MINITEK UNSHR HDR SMT - 57202-S51-02 (57202-S51-02-ND) - Connectors
Related parts Connectors :MINITEK UNSHR HDR SMT - 57202-S51-02
Order 'minitek unshr hdr smt - 57202-S51-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S51-02-ND.
MINITEK UNSHR HDR SMT - 57202-F51-02
Order 'minitek unshr hdr smt - 57202-F51-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F51-02-ND.
MINITEK UNSHR HDR SMT - 57202-F52-02
Order 'minitek unshr hdr smt - 57202-F52-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-02-ND.
MINITEK UNSHR HDR SMT - 57202-S51-25
Order 'minitek unshr hdr smt - 57202-S51-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S51-25-ND.
MINITEK UNSHR HDR SMT - 57202-S51-05
Order 'minitek unshr hdr smt - 57202-S51-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S51-05-ND.
MINITEK UNSHR HDR SMT - 57202-F52-02A
Order 'minitek unshr hdr smt - 57202-F52-02A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-02A-ND.
MINITEK UNSHR HDR SMT - 57202-F52-04A
Order 'minitek unshr hdr smt - 57202-F52-04A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-04A-ND.
MINITEK UNSHR HDR SMT - 57202-F52-05A
Order 'minitek unshr hdr smt - 57202-F52-05A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-05A-ND.
MINITEK UNSHR HDR SMT - 57202-F52-07A
Order 'minitek unshr hdr smt - 57202-F52-07A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-07A-ND.
MINITEK UNSHR HDR SMT - 57202-F52-20A
Order 'minitek unshr hdr smt - 57202-F52-20A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-20A-ND.
MINITEK UNSHR HDR SMT - 57202-F52-06
Order 'minitek unshr hdr smt - 57202-F52-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-06-ND.
MINITEK UNSHR HDR SMT - 57202-G51-04LF
Order 'minitek unshr hdr smt - 57202-G51-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G51-04LF-ND.
MINITEK UNSHR HDR SMT - 57202-G51-05
Order 'minitek unshr hdr smt - 57202-G51-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G51-05-ND.
MINITEK UNSHR HDR SMT - 57202-G52-02A
Order 'minitek unshr hdr smt - 57202-G52-02A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-02A-ND.
MINITEK UNSHR HDR SMT - 57202-G52-03A
Order 'minitek unshr hdr smt - 57202-G52-03A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-03A-ND.
Send this link via E-Mail
Help With This Screen