Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05
MINITEK UNSHR VERT-CAL HEADR SMT - 57202-G52-05 - Connectors, Interconnects
| Digi-Key Part Number | 57202-G52-05-ND |
2000 |
.97788 |
Extended Price
1955.76 |
| Manufacturer Part Number | 57202-G52-05 | |||
| Description | MINITEK UNSHR VERT-CAL HEADR SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05
| Technical/Catalog Information | 57202-G52-05 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
57202 G52 05 57202G5205 |
57202-G52-05 Specification Sheet
MINITEK UNSHR VERT-CAL HEADR SMT - 57202-G52-05 (57202-G52-05-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05
Order 'minitek unshr vert-cal headr smt - 57202-G52-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-05-ND.
Rectangular Connector FCI 57202-G52-20A
Order 'minitek unshr vert-cal headr smt - 57202-G52-20A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-20A-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-F52-03A
Order 'minitek unshr vert-cal headr smt - 57202-F52-03A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-03A-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-S52-06A
Order 'minitek unshr vert-cal headr smt - 57202-S52-06A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-06A-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-F06-13U
Order 'minitek unshr vert-cal headr tmt - 57102-F06-13U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F06-13U-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-F08-04U
Order 'minitek unshr vert-cal headr tmt - 57102-F08-04U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-04U-ND.
Gold Rectangular Connector FCI Headers 57102-F08-05U
Order 'minitek unshr vert-cal headr tmt - 57102-F08-05U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-05U-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-F08-25U
Order 'minitek unshr vert-cal headr tmt - 57102-F08-25U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-25U-ND.
Gold Rectangular Connector FCI Headers 57102-G08-13U
Order 'minitek unshr vert-cal headr tmt - 57102-G08-13U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-13U-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-G08-04
Order 'minitek unshr vert-cal headr tmt - 57102-G08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-04-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-G08-06
Order 'minitek unshr vert-cal headr tmt - 57102-G08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-06-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-G08-08
Order 'minitek unshr vert-cal headr tmt - 57102-G08-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-08-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-S08-11U
Order 'minitek unshr vert-cal headr tmt - 57102-S08-11U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-S08-11U-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57102-S08-22
Order 'minitek unshr vert-cal headr tmt - 57102-S08-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-S08-22-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G51-05
Order 'minitek unshr hdr smt - 57202-G51-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G51-05-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05
Send this link via E-Mail
Help With This Screen
