MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-F52-13ALF - Connectors, Interconnects
| Digi-Key Part Number | 57202-F52-13ALF-ND |
1500 |
1.20596 |
Extended Price
1808.94 |
| Manufacturer Part Number | 57202-F52-13ALF | |||
| Description | MINITEK UNSHROUDED HDR S-TRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 57202-F52-13ALF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
57202 F52 13ALF 57202F5213ALF |
57202-F52-13ALF Specification Sheet
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-F52-13ALF (57202-F52-13ALF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-F52-13ALF
Order 'minitek unshrouded hdr s-traight - 57202-F52-13ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-13ALF-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-07A
Order 'minitek unshrouded hdr s-traight - 57202-G52-07A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-07A-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-G52-17U
Order 'minitek unshrouded hdr s-traight - 57202-G52-17U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-G52-17U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-10
Order 'minitek unshrouded hdr s-traight - 57202-S52-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-10-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-02
Order 'minitek unshrouded hdr s-traight - 57202-S52-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-02-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-03
Order 'minitek unshrouded hdr s-traight - 57202-S52-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-03-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57202-S52-08
Order 'minitek unshrouded hdr s-traight - 57202-S52-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-S52-08-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-20
Order 'minitek unshrouded hdr s-traight - 57102-F08-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-20-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-F08-04
Order 'minitek unshrouded hdr s-traight - 57102-F08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-F08-04-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-17U
Order 'minitek unshrouded hdr s-traight - 57102-G08-17U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-17U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-15
Order 'minitek unshrouded hdr s-traight - 57102-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-15-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-22
Order 'minitek unshrouded hdr s-traight - 57102-G08-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-22-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-24
Order 'minitek unshrouded hdr s-traight - 57102-G08-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-24-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-S06-04U
Order 'minitek unshrouded hdr s-traight - 57102-S06-04U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-S06-04U-ND.
MINITEK UNSHROUDED HDR S-TRAIGHT - 57102-G08-05U
Order 'minitek unshrouded hdr s-traight - 57102-G08-05U' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57102-G08-05U-ND.
Send this link via E-Mail
Help With This Screen
