BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-05 - Connectors
| Digi-Key Part Number | 55102-G17-05-ND |
2600 |
.33800 |
Extended Price
878.80 |
| Manufacturer Part Number | 55102-G17-05 | |||
| Description | BERGSTIK 0.100" R/A TH 30GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 55102-G17-05 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
55102 G17 05 55102G1705 |
55102-G17-05 Specification Sheet
BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-05 (55102-G17-05-ND) - Connectors
Related parts Connectors :BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-05
Order 'bergstik 0.100" r/a th 30gold - 55102-G17-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-G17-05-ND.
BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-10
Order 'bergstik 0.100" r/a th 30gold - 55102-G17-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-G17-10-ND.
BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-36
Order 'bergstik 0.100" r/a th 30gold - 55102-G17-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-G17-36-ND.
BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-03
Order 'bergstik 0.100" r/a th 30gold - 55102-G17-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-G17-03-ND.
BERGSTIK 0.100" R/A TH 30GOLD - 55102-G17-06
Order 'bergstik 0.100" r/a th 30gold - 55102-G17-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-G17-06-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-05
Order 'bergstik 0.100 th header - 54101-T30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-05-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-05
Order 'bergstik 0.100 th header - 54101-T06-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-05-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-05
Order 'bergstik 0.100" header th tin - 54102-T32-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-05-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-05
Order 'bergstik 0.100" header th tin - 54102-T06-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-05-ND.
R/A TH SINGLE ROW 30GOLD - 55101-G17-11
Order 'r/a th single row 30gold - 55101-G17-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-G17-11-ND.
R/A TH SINGLE ROW 30GOLD - 55101-G17-36
Order 'r/a th single row 30gold - 55101-G17-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-G17-36-ND.
BERGSTIK 0.100" R/A TH TIN - 55102-T17-18
Order 'bergstik 0.100" r/a th tin - 55102-T17-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-T17-18-ND.
BERGSTIK 0.100" R/A TH TIN - 55102-T17-22
Order 'bergstik 0.100" r/a th tin - 55102-T17-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-T17-22-ND.
BERGSTIK 0.100" R/A TH TIN - 55102-T17-36
Order 'bergstik 0.100" r/a th tin - 55102-T17-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-T17-36-ND.
BERGSTIK 0.100" R/A TH TIN - 55102-T17-06
Order 'bergstik 0.100" r/a th tin - 55102-T17-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-T17-06-ND.
Send this link via E-Mail
Help With This Screen