BERGSTIK 0.100" R/A TH 15 TIN - 55101-T17-18 - Connectors
| Digi-Key Part Number | 55101-T17-18-ND |
600 |
.31123 |
Extended Price
186.74 |
| Manufacturer Part Number | 55101-T17-18 | |||
| Description | BERGSTIK 0.100" R/A TH 15 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 55101-T17-18 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 18 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
55101 T17 18 55101T1718 |
55101-T17-18 Specification Sheet
BERGSTIK 0.100" R/A TH 15 TIN - 55101-T17-18 (55101-T17-18-ND) - Connectors
Related parts Connectors:BERGSTIK 0.100" R/A TH 15 TIN - 55101-T17-18
Order 'bergstik 0.100" r/a th 15 tin - 55101-T17-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-T17-18-ND.
BERGSTIK 0.100" R/A TH 15 TIN - 55101-T17-12
Order 'bergstik 0.100" r/a th 15 tin - 55101-T17-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-T17-12-ND.
BERGSTIK 0.100" R/A TH 15 TIN - 55101-T17-36
Order 'bergstik 0.100" r/a th 15 tin - 55101-T17-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-T17-36-ND.
BERGSTIK-0.100 TH R/A TIN - 55101-T11-18
Order 'bergstik-0.100 th r/a tin - 55101-T11-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-T11-18-ND.
BERGSTIK 0.100" R/A TH TIN - 55102-T17-18
Order 'bergstik 0.100" r/a th tin - 55102-T17-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55102-T17-18-ND.
BERGSTIK 0.100" R/A TH 15 GOLD - 55101-S17-02
Order 'bergstik 0.100" r/a th 15 gold - 55101-S17-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S17-02-ND.
BERGSTIK 0.100" R/A TH 15 GOLD - 55101-S17-36
Order 'bergstik 0.100" r/a th 15 gold - 55101-S17-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S17-36-ND.
BERGSTIK 0.100" R/A TH 15 GOLD - 55101-S17-03
Order 'bergstik 0.100" r/a th 15 gold - 55101-S17-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S17-03-ND.
BERGSTIK 0.100" R/A TH 15 GOLD - 55101-S17-07
Order 'bergstik 0.100" r/a th 15 gold - 55101-S17-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S17-07-ND.
BERGSTIK 0.100" R/A TH 15 GOLD - 55101-S17-08
Order 'bergstik 0.100" r/a th 15 gold - 55101-S17-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S17-08-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-18
Order 'bergstik 0.100" header th tin - 54102-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-18-ND.
BERGSTIK 0.100 TH R/A 15 GOLD - 55101-S11-20
Order 'bergstik 0.100 th r/a 15 gold - 55101-S11-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S11-20-ND.
BERGSTIK 0.100 TH R/A 15 GOLD - 55101-S11-27
Order 'bergstik 0.100 th r/a 15 gold - 55101-S11-27' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S11-27-ND.
BERGSTIK 0.100 TH R/A 15 GOLD - 55101-S11-36
Order 'bergstik 0.100 th r/a 15 gold - 55101-S11-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S11-36-ND.
BERGSTIK 0.100 TH R/A 15 GOLD - 55101-S11-06
Order 'bergstik 0.100 th r/a 15 gold - 55101-S11-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55101-S11-06-ND.
Send this link via E-Mail
Help With This Screen