CONN SMT TIN - 54202-T3004LF - Connectors
| Digi-Key Part Number | 54202-T3004LF-ND |
7000 |
.12311 |
Extended Price
861.77 |
| Manufacturer Part Number | 54202-T3004LF | |||
| Description | CONN SMT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54202-T3004LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54202 T3004LF 54202T3004LF |
54202-T3004LF Specification Sheet
CONN SMT TIN - 54202-T3004LF (54202-T3004LF-ND) - Connectors
Related parts Connectors:CONN SMT TIN - 54202-T3004LF
Order 'conn smt tin - 54202-T3004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T3004LF-ND.
CONN SMT TIN - 54202-T08-05A
Order 'conn smt tin - 54202-T08-05A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-05A-ND.
CONN SMT TIN - 54202-T0805LF
Order 'conn smt tin - 54202-T0805LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T0805LF-ND.
CONN SMT TIN - 54202-T3008LF
Order 'conn smt tin - 54202-T3008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T3008LF-ND.
CONN SMT TIN - 54202-T30-17
Order 'conn smt tin - 54202-T30-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T30-17-ND.
CONN SMT TIN - 54202-T30-08
Order 'conn smt tin - 54202-T30-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T30-08-ND.
CONN SMT TIN - 54202-T08-11
Order 'conn smt tin - 54202-T08-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-11-ND.
CONN SMT TIN - 54202-T08-13
Order 'conn smt tin - 54202-T08-13' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-13-ND.
CONN SMT TIN - 54202-T08-18
Order 'conn smt tin - 54202-T08-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-18-ND.
CONN SMT TIN - 54202-T08-20
Order 'conn smt tin - 54202-T08-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-20-ND.
CONN SMT TIN - 54202-T08-02
Order 'conn smt tin - 54202-T08-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-02-ND.
CONN SMT TIN - 54202-T08-05
Order 'conn smt tin - 54202-T08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-05-ND.
CONN SMT TIN - 54202-T08-07
Order 'conn smt tin - 54202-T08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-07-ND.
CONN BERGSTIK 0.10 SMT TIN - 54202-T30-04
Order 'conn bergstik 0.10 smt tin - 54202-T30-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T30-04-ND.
HDR CONN SMT DR TIN - 54202-T08-03A
Order 'hdr conn smt dr tin - 54202-T08-03A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-03A-ND.
Send this link via E-Mail
Help With This Screen