HDR CONN SMT DR TIN - 54202-T0808LF - Connectors
| Digi-Key Part Number | 54202-T0808LF-ND |
3500 |
.35801 |
Extended Price
1253.04 |
| Manufacturer Part Number | 54202-T0808LF | |||
| Description | HDR CONN SMT DR TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54202-T0808LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54202 T0808LF 54202T0808LF |
54202-T0808LF Specification Sheet
HDR CONN SMT DR TIN - 54202-T0808LF (54202-T0808LF-ND) - Connectors
Related parts Connectors:HDR CONN SMT DR TIN - 54202-T0808LF
Order 'hdr conn smt dr tin - 54202-T0808LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T0808LF-ND.
HDR CONN SMT DR TIN - 54202-T08-03A
Order 'hdr conn smt dr tin - 54202-T08-03A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-03A-ND.
HDR CONN SMT DR TIN - 54202-T0804LF
Order 'hdr conn smt dr tin - 54202-T0804LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T0804LF-ND.
HDR CONN SMT DR TIN - 54202-T0810LF
Order 'hdr conn smt dr tin - 54202-T0810LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T0810LF-ND.
HDR CONN SMT DR TIN - 54202-T3005LF
Order 'hdr conn smt dr tin - 54202-T3005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T3005LF-ND.
HDR CONN SMT DR TIN - 54202-T30-03
Order 'hdr conn smt dr tin - 54202-T30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T30-03-ND.
HDR CONN SMT DR TIN - 54202-T30-05
Order 'hdr conn smt dr tin - 54202-T30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T30-05-ND.
HDR CONN SMT DR TIN - 54202-T08-10
Order 'hdr conn smt dr tin - 54202-T08-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-10-ND.
HDR CONN SMT DR TIN - 54202-T08-03
Order 'hdr conn smt dr tin - 54202-T08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-03-ND.
HDR CONN SMT DR TIN - 54202-T08-04
Order 'hdr conn smt dr tin - 54202-T08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-04-ND.
HDR CONN SMT DR TIN - 54202-T08-06
Order 'hdr conn smt dr tin - 54202-T08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-06-ND.
HDR CONN SMT DR TIN - 54202-T08-08
Order 'hdr conn smt dr tin - 54202-T08-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-T08-08-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0802LF
Order 'hdr conn smt dr 30 gold - 54202-G0802LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0802LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0807LF
Order 'hdr conn smt dr 30 gold - 54202-G0807LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0807LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-12
Order 'hdr conn smt dr 30 gold - 54202-G30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-12-ND.
Send this link via E-Mail
Help With This Screen