CONN SMT 15 GOLD - 54202-S30-11
| Digi-Key Part Number | 54202-S30-11-ND |
2100 |
.48314 |
Extended Price
1014.59 |
| Manufacturer Part Number | 54202-S30-11 | |||
| Description | CONN SMT 15 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54202-S30-11 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54202 S30 11 54202S3011 |
54202-S30-11 Specification Sheet
CONN SMT 15 GOLD - 54202-S30-11 (54202-S30-11-ND)
Related parts:CONN SMT 15 GOLD - 54202-S30-11
Order 'conn smt 15 gold - 54202-S30-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-11-ND.
CONN SMT 15 GOLD - 54202-S30-16
Order 'conn smt 15 gold - 54202-S30-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-16-ND.
CONN SMT 15 GOLD - 54202-S30-20
Order 'conn smt 15 gold - 54202-S30-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-20-ND.
CONN SMT 15 GOLD - 54202-S30-05
Order 'conn smt 15 gold - 54202-S30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-05-ND.
CONN SMT 15 GOLD - 54202-S08-12
Order 'conn smt 15 gold - 54202-S08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-12-ND.
CONN SMT 15 GOLD - 54202-S08-13
Order 'conn smt 15 gold - 54202-S08-13' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-13-ND.
CONN SMT 15 GOLD - 54202-S08-15
Order 'conn smt 15 gold - 54202-S08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-15-ND.
CONN SMT 15 GOLD - 54202-S08-16
Order 'conn smt 15 gold - 54202-S08-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-16-ND.
CONN SMT 15 GOLD - 54202-S08-17
Order 'conn smt 15 gold - 54202-S08-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-17-ND.
CONN SMT 15 GOLD - 54202-S08-04
Order 'conn smt 15 gold - 54202-S08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-04-ND.
CONN SMT 15 GOLD - 54202-S08-06
Order 'conn smt 15 gold - 54202-S08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-06-ND.
CONN SMT 15 GOLD - 54202-S08-07
Order 'conn smt 15 gold - 54202-S08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-07-ND.
HDR CONN SMT DR 15 GOLD - 54202-S30-10
Order 'hdr conn smt dr 15 gold - 54202-S30-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-10-ND.
HDR CONN SMT DR 15 GOLD - 54202-S30-12
Order 'hdr conn smt dr 15 gold - 54202-S30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-12-ND.
HDR CONN SMT DR 15 GOLD - 54202-S30-08
Order 'hdr conn smt dr 15 gold - 54202-S30-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S30-08-ND.
Send this link via E-Mail
Help With This Screen