CONN SMT 30 GOLD - 54202-G30-08 - Connectors, Interconnects
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G30-08
| Digi-Key Part Number | 54202-G30-08-ND |
3000 |
.36076 |
Extended Price
1082.28 |
| Manufacturer Part Number | 54202-G30-08 | |||
| Description | CONN SMT 30 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G30-08
| Technical/Catalog Information | 54202-G30-08 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54202 G30 08 54202G3008 |
54202-G30-08 Specification Sheet
CONN SMT 30 GOLD - 54202-G30-08 (54202-G30-08-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G30-08CONN SMT 30 GOLD - 54202-G30-10
Order 'conn smt 30 gold - 54202-G30-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-10-ND.
CONN SMT 30 GOLD - 54202-G30-08
Order 'conn smt 30 gold - 54202-G30-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-08-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-12
Order 'hdr conn smt dr 30 gold - 54202-G30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-03
Order 'hdr conn smt dr 30 gold - 54202-G30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-03-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-05
Order 'hdr conn smt dr 30 gold - 54202-G30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-05-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-06
Order 'hdr conn smt dr 30 gold - 54202-G30-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-06-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-07
Order 'hdr conn smt dr 30 gold - 54202-G30-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-07-ND.
CONN SMT 30 GOLD - 54202-G0810LF
Order 'conn smt 30 gold - 54202-G0810LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0810LF-ND.
CONN SMT 30 GOLD - 54202-G08-10
Order 'conn smt 30 gold - 54202-G08-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-10-ND.
CONN SMT 30 GOLD - 54202-G08-20
Order 'conn smt 30 gold - 54202-G08-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-20-ND.
CONN SMT 30 GOLD - 54202-G08-03
Order 'conn smt 30 gold - 54202-G08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-03-ND.
CONN SMT 30 GOLD - 54202-G08-06
Order 'conn smt 30 gold - 54202-G08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-06-ND.
CONN SMT 30 GOLD - 54202-G08-08
Order 'conn smt 30 gold - 54202-G08-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-08-ND.
CONN SMT 30 GOLD - 54202-G08-09
Order 'conn smt 30 gold - 54202-G08-09' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-09-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-04
Order 'hdr conn smt dr 30 gold - 54202-G08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G30-08
Send this link via E-Mail
Help With This Screen
