HDR CONN SMT DR 30 GOLD - 54202-G30-03
| Digi-Key Part Number | 54202-G30-03-ND |
5000 |
.20228 |
Extended Price
1011.40 |
| Manufacturer Part Number | 54202-G30-03 | |||
| Description | HDR CONN SMT DR 30 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54202-G30-03 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54202 G30 03 54202G3003 |
54202-G30-03 Specification Sheet
HDR CONN SMT DR 30 GOLD - 54202-G30-03 (54202-G30-03-ND)
Related parts:HDR CONN SMT DR 30 GOLD - 54202-G30-03
Order 'hdr conn smt dr 30 gold - 54202-G30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-03-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-12
Order 'hdr conn smt dr 30 gold - 54202-G30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-05
Order 'hdr conn smt dr 30 gold - 54202-G30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-05-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-06
Order 'hdr conn smt dr 30 gold - 54202-G30-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-06-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-07
Order 'hdr conn smt dr 30 gold - 54202-G30-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-07-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0802LF
Order 'hdr conn smt dr 30 gold - 54202-G0802LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0802LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0807LF
Order 'hdr conn smt dr 30 gold - 54202-G0807LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0807LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-12
Order 'hdr conn smt dr 30 gold - 54202-G08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-14
Order 'hdr conn smt dr 30 gold - 54202-G08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-14-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-15
Order 'hdr conn smt dr 30 gold - 54202-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-15-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-02
Order 'hdr conn smt dr 30 gold - 54202-G08-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-02-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-04
Order 'hdr conn smt dr 30 gold - 54202-G08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-05
Order 'hdr conn smt dr 30 gold - 54202-G08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-05-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-07
Order 'hdr conn smt dr 30 gold - 54202-G08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-07-ND.
HDR CONN SMT DR 15 GOLD - 54202-S08-03
Order 'hdr conn smt dr 15 gold - 54202-S08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-S08-03-ND.
Send this link via E-Mail
Help With This Screen