BERGSTIK - 54202-G08-08A - Connectors, Interconnects
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G08-08A
| Digi-Key Part Number | 54202-G08-08A-ND |
2400 |
.45360 |
Extended Price
1088.64 |
| Manufacturer Part Number | 54202-G08-08A | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G08-08A
| Technical/Catalog Information | 54202-G08-08A |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54202 G08 08A 54202G0808A |
54202-G08-08A Specification Sheet
BERGSTIK - 54202-G08-08A (54202-G08-08A-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G08-08ABERGSTIK - 54202-G08-08A
Order 'bergstik - 54202-G08-08A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-08A-ND.
BERGSTIK - 54202-G08-13A
Order 'bergstik - 54202-G08-13A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-13A-ND.
CONN SMT DR 30AU T&R W/CAP - 54202-G08-04A
Order 'conn smt dr 30au t&r w/cap - 54202-G08-04A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04A-ND.
CONN SMT DR 30AU T&R W/CAP - 54202-G08-05A
Order 'conn smt dr 30au t&r w/cap - 54202-G08-05A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-05A-ND.
HDR STR DR.100 SMT DP TR - 54202-G08-08AB07
Order 'hdr str dr.100 smt dp tr - 54202-G08-08AB07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-08AB07-ND.
CONN SMT 30 GOLD - 54202-G08-10
Order 'conn smt 30 gold - 54202-G08-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-10-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-12
Order 'hdr conn smt dr 30 gold - 54202-G08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-14
Order 'hdr conn smt dr 30 gold - 54202-G08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-14-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-15
Order 'hdr conn smt dr 30 gold - 54202-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-15-ND.
CONN SMT 30 GOLD - 54202-G08-20
Order 'conn smt 30 gold - 54202-G08-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-20-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-02
Order 'hdr conn smt dr 30 gold - 54202-G08-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-02-ND.
CONN SMT 30 GOLD - 54202-G08-03
Order 'conn smt 30 gold - 54202-G08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-03-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-04
Order 'hdr conn smt dr 30 gold - 54202-G08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-05
Order 'hdr conn smt dr 30 gold - 54202-G08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-05-ND.
CONN SMT 30 GOLD - 54202-G08-06
Order 'conn smt 30 gold - 54202-G08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-06-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 54202-G08-08A
Send this link via E-Mail
Help With This Screen
