Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SMT DR 30AU T&R W/CAP - 54202-G08-04A

Digi-Key Part Number 54202-G08-04A-ND
Price Break
1850
Unit Price
.64250
Extended Price
1188.62
Manufacturer Part Number54202-G08-04A
DescriptionCONN SMT DR 30AU T&R W/CAP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54202-G08-04A
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54202 G08 04A
54202G0804A

54202-G08-04A Specification Sheet

Image of CONN SMT DR 30AU T&R W/CAP - 54202-G08-04A

CONN SMT DR 30AU T&R W/CAP - 54202-G08-04A (54202-G08-04A-ND)

Related parts:
CONN SMT DR 30AU T&R W/CAP - 54202-G08-04A
 Order 'conn smt dr 30au t&r w/cap - 54202-G08-04A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04A-ND.
CONN SMT DR 30AU T&R W/CAP - 54202-G08-05A
 Order 'conn smt dr 30au t&r w/cap - 54202-G08-05A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-05A-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-12
 Order 'hdr conn smt dr 30 gold - 54202-G08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-14
 Order 'hdr conn smt dr 30 gold - 54202-G08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-14-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-15
 Order 'hdr conn smt dr 30 gold - 54202-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-15-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-02
 Order 'hdr conn smt dr 30 gold - 54202-G08-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-02-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-04
 Order 'hdr conn smt dr 30 gold - 54202-G08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-04-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-05
 Order 'hdr conn smt dr 30 gold - 54202-G08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-05-ND.
HDR CONN SMT DR 30 GOLD - 54202-G08-07
 Order 'hdr conn smt dr 30 gold - 54202-G08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G08-07-ND.
CONN SMT R 30AU TUBE W/PK - 54201-G08-03P
 Order 'conn smt r 30au tube w/pk - 54201-G08-03P' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-03P-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0802LF
 Order 'hdr conn smt dr 30 gold - 54202-G0802LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0802LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G0807LF
 Order 'hdr conn smt dr 30 gold - 54202-G0807LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G0807LF-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-12
 Order 'hdr conn smt dr 30 gold - 54202-G30-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-12-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-03
 Order 'hdr conn smt dr 30 gold - 54202-G30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-03-ND.
HDR CONN SMT DR 30 GOLD - 54202-G30-05
 Order 'hdr conn smt dr 30 gold - 54202-G30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54202-G30-05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SMT 30 GOLD - 54202-G30-10 Next: CONN SMT DR 30AU T&R W/CAP - 54202-G08-05A