CONN SMT SINGLE ROW 15 GOLD - 54201-S08-14 - Connectors
| Digi-Key Part Number | 54201-S08-14-ND |
600 |
1.66432 |
Extended Price
998.59 |
| Manufacturer Part Number | 54201-S08-14 | |||
| Description | CONN SMT SINGLE ROW 15 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54201-S08-14 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54201 S08 14 54201S0814 |
54201-S08-14 Specification Sheet
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-14 (54201-S08-14-ND) - Connectors
Related parts Connectors :CONN SMT SINGLE ROW 15 GOLD - 54201-S08-14
Order 'conn smt single row 15 gold - 54201-S08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-14-ND.
CONN SMT SINGLE ROW 15 GOLD - 54201-S08-07
Order 'conn smt single row 15 gold - 54201-S08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-07-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-15
Order 'conn smt single row 30 gold - 54201-G08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-15-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G0805LF
Order 'conn smt single row 30 gold - 54201-G0805LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G0805LF-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G0817LF
Order 'conn smt single row 30 gold - 54201-G0817LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G0817LF-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-17
Order 'conn smt single row 30 gold - 54201-G08-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-17-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-03
Order 'conn smt single row 30 gold - 54201-G08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-03-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-05
Order 'conn smt single row 30 gold - 54201-G08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-05-ND.
CONN SMT SINGLE ROW 30 GOLD - 54201-G08-07
Order 'conn smt single row 30 gold - 54201-G08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-G08-07-ND.
HDR CONN SMT SR 15 GOLD - 54201-S08-03
Order 'hdr conn smt sr 15 gold - 54201-S08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-03-ND.
HDR CONN SMT SR 15 GOLD - 54201-S08-06
Order 'hdr conn smt sr 15 gold - 54201-S08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-S08-06-ND.
CONN SMT SINGLE ROW TIN - 54201-T08-15
Order 'conn smt single row tin - 54201-T08-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T08-15-ND.
CONN SMT SINGLE ROW TIN - 54201-T30-17
Order 'conn smt single row tin - 54201-T30-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T30-17-ND.
CONN SMT SINGLE ROW TIN - 54201-T30-06
Order 'conn smt single row tin - 54201-T30-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T30-06-ND.
HDR CONN SMT SINGLE ROW TIN - 54201-T08-03
Order 'hdr conn smt single row tin - 54201-T08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54201-T08-03-ND.
Send this link via E-Mail
Help With This Screen