CONN HEADER 144POS 1.27MM STR AU - FX1-144P-1.27DSAL
| Digi-Key Part Number | FX1-144P-1.27DSAL-ND |
360 |
11.24500 |
Extended Price
4048.20 |
| Manufacturer Part Number | FX1-144P-1.27DSAL | |||
| Description | CONN HEADER 144POS 1.27MM STR AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FX1-144P-1.27DSAL |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Features | Board Lock |
| Series | FX1 |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FX1 144P 1 27DSAL FX1144P127DSAL |
FX1-144P-1.27DSAL Specification Sheet
CONN HEADER 144POS 1.27MM STR AU - FX1-144P-1.27DSAL (FX1-144P-1.27DSAL-ND)
Related parts:CONN HEADER 144POS 1.27MM R/A AU - FX1-144P-1.27DSL
Order 'conn header 144pos 1.27mm r/a au - FX1-144P-1.27DSL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX1-144P-1.27DSL-ND.
CONN HEADER 144POS 1.27MM R/A AU - FX1-144P-1.27DS
Order 'conn header 144pos 1.27mm r/a au - FX1-144P-1.27DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX1-144P-1.27DS-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647131-1
Order 'conn header 11pos mta-156 str au - 3-647131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647131-1-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647132-1
Order 'conn header 11pos mta-156 str au - 3-647132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647132-1-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647135-1
Order 'conn header 11pos mta-156 str au - 3-647135-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647135-1-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647139-1
Order 'conn header 11pos mta-156 str au - 3-647139-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647139-1-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647140-1
Order 'conn header 11pos mta-156 str au - 3-647140-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647140-1-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647143-1
Order 'conn header 11pos mta-156 str au - 3-647143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647143-1-ND.
CONN HEADER 144POS 1.27MM STR AU - FX1-144P-1.27DSAL
Order 'conn header 144pos 1.27mm str au - FX1-144P-1.27DSAL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX1-144P-1.27DSAL-ND.
CONN HEADER 144POS 1.27MM STR AU - FX1-144P-1.27DSA
Order 'conn header 144pos 1.27mm str au - FX1-144P-1.27DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX1-144P-1.27DSA-ND.
CONN HEADER .100 60POS DL STR AU - 2-103542-9
Order 'conn header .100 60pos dl str au - 2-103542-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103542-9-ND.
CONN HEADER 2POS MTA-156 STR AU - 2-647131-2
Order 'conn header 2pos mta-156 str au - 2-647131-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647131-2-ND.
CONN HEADER 3POS MTA-156 STR AU - 2-647131-3
Order 'conn header 3pos mta-156 str au - 2-647131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647131-3-ND.
CONN HEADER 4POS MTA-156 STR AU - 2-647131-4
Order 'conn header 4pos mta-156 str au - 2-647131-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647131-4-ND.
CONN HEADER 5POS MTA-156 STR AU - 2-647131-5
Order 'conn header 5pos mta-156 str au - 2-647131-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647131-5-ND.
Send this link via E-Mail
Help With This Screen