Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK 0.100" HEADER TH TIN - 54102-T06-29

Digi-Key Part Number 54102-T06-29-ND
Price Break
1600
Unit Price
.65250
Extended Price
1044.00
Manufacturer Part Number54102-T06-29
DescriptionBERGSTIK 0.100" HEADER TH TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54102-T06-29
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 58
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54102 T06 29
54102T0629

54102-T06-29 Specification Sheet

Image of BERGSTIK 0.100" HEADER TH TIN - 54102-T06-29

BERGSTIK 0.100" HEADER TH TIN - 54102-T06-29 (54102-T06-29-ND)

Related parts:
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-29
 Order 'bergstik 0.100" header th tin - 54102-T06-29' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-29-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12
 Order 'bergstik 0.100" header th tin - 54102-T06-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-12-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-15
 Order 'bergstik 0.100" header th tin - 54102-T06-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-16
 Order 'bergstik 0.100" header th tin - 54102-T06-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-16-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-17
 Order 'bergstik 0.100" header th tin - 54102-T06-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-17-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-18
 Order 'bergstik 0.100" header th tin - 54102-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-18-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-19
 Order 'bergstik 0.100" header th tin - 54102-T06-19' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-19-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-20
 Order 'bergstik 0.100" header th tin - 54102-T06-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-20-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-28
 Order 'bergstik 0.100" header th tin - 54102-T06-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-28-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-30
 Order 'bergstik 0.100" header th tin - 54102-T06-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-30-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-31
 Order 'bergstik 0.100" header th tin - 54102-T06-31' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-31-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-32
 Order 'bergstik 0.100" header th tin - 54102-T06-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-32-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-33
 Order 'bergstik 0.100" header th tin - 54102-T06-33' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-33-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-34
 Order 'bergstik 0.100" header th tin - 54102-T06-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-34-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-35
 Order 'bergstik 0.100" header th tin - 54102-T06-35' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-35-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK 0.100" HEADER TH TIN - 54102-T06-28 Next: BERGSTIK 0.100" HEADER TH TIN - 54102-T06-30