CONN F-HEADR .100 SNGL STR 12POS - ESW-112-33-T-S - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-112-33-T-S
| Digi-Key Part Number | ESW-112-33-T-S-ND |
1 |
1.27000 |
Extended Price
1.27 |
| Manufacturer Part Number | ESW-112-33-T-S | |||
| Description | CONN F-HEADR .100 SNGL STR 12POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESW-112-33-T-S |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.635" (16.13mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
ESW 112 33 T S ESW11233TS |
ESW-112-33-T-S Specification Sheet
CONN F-HEADR .100 SNGL STR 12POS - ESW-112-33-T-S (ESW-112-33-T-S-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-112-33-T-SCONN F-HEADR .100 SNGL STR 12POS - ESW-112-33-T-S
Order 'conn f-headr .100 sngl str 12pos - ESW-112-33-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-112-33-T-S-ND.
CONN F-HEADR .100 DUAL STR 20POS - ESW-110-33-T-D
Order 'conn f-headr .100 dual str 20pos - ESW-110-33-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-110-33-T-D-ND.
CONN .100 SNGL STR 26S - ESW-113-33-S-D
Order 'conn .100 sngl str 26s - ESW-113-33-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-113-33-S-D-ND.
CONN .100 SNGL STR 16POS - ESW-116-33-S-S
Order 'conn .100 sngl str 16pos - ESW-116-33-S-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-116-33-S-S-ND.
CONN HEADER .100 SNGL STR 33POS - 929400-01-33
Order 'conn header .100 sngl str 33pos - 929400-01-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929834-02-33
Order 'conn header .100 sngl str 33pos - 929834-02-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929834-03-33
Order 'conn header .100 sngl str 33pos - 929834-03-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929834-04-33
Order 'conn header .100 sngl str 33pos - 929834-04-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929834-05-33
Order 'conn header .100 sngl str 33pos - 929834-05-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929834-07-33
Order 'conn header .100 sngl str 33pos - 929834-07-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-33-ND.
CONN RECEPT .100 SNGL STR 33POS - 929974-01-33
Order 'conn recept .100 sngl str 33pos - 929974-01-33' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-33-ND.
CONN RECEPT .100 SNGL STR 33POS - 929974-01-33-RK
Order 'conn recept .100 sngl str 33pos - 929974-01-33-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929400-01-33-RK
Order 'conn header .100 sngl str 33pos - 929400-01-33-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929450-01-33-I
Order 'conn header .100 sngl str 33pos - 929450-01-33-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-33-ND.
CONN HEADER .100 SNGL STR 33POS - 929647-02-33-I
Order 'conn header .100 sngl str 33pos - 929647-02-33-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-33-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle ESW-112-33-T-S
Send this link via E-Mail
Help With This Screen
