BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12 - Connectors
| Digi-Key Part Number | 54102-T06-12-ND |
200 |
.30180 |
Extended Price
60.36 |
| Manufacturer Part Number | 54102-T06-12 | |||
| Description | BERGSTIK 0.100" HEADER TH TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54102-T06-12 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54102 T06 12 54102T0612 |
54102-T06-12 Specification Sheet
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12 (54102-T06-12-ND) - Connectors
Related parts Connectors:BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12
Order 'bergstik 0.100" header th tin - 54102-T06-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-12-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-15
Order 'bergstik 0.100" header th tin - 54102-T06-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-16
Order 'bergstik 0.100" header th tin - 54102-T06-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-16-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-17
Order 'bergstik 0.100" header th tin - 54102-T06-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-17-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-18
Order 'bergstik 0.100" header th tin - 54102-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-18-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-19
Order 'bergstik 0.100" header th tin - 54102-T06-19' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-19-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-20
Order 'bergstik 0.100" header th tin - 54102-T06-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-20-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-28
Order 'bergstik 0.100" header th tin - 54102-T06-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-28-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-29
Order 'bergstik 0.100" header th tin - 54102-T06-29' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-29-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-30
Order 'bergstik 0.100" header th tin - 54102-T06-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-30-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-31
Order 'bergstik 0.100" header th tin - 54102-T06-31' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-31-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-32
Order 'bergstik 0.100" header th tin - 54102-T06-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-32-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-33
Order 'bergstik 0.100" header th tin - 54102-T06-33' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-33-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-34
Order 'bergstik 0.100" header th tin - 54102-T06-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-34-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-35
Order 'bergstik 0.100" header th tin - 54102-T06-35' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-35-ND.
Send this link via E-Mail
Help With This Screen