Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTRIP 0.100" HEADER TH TIN - 54102-T05-00

Digi-Key Part Number 54102-T05-00-ND
Price Break
90000
Unit Price
.00780
Extended Price
702.00
Manufacturer Part Number54102-T05-00
DescriptionBERGSTRIP 0.100" HEADER TH TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54102-T05-00
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 45000, Cutable
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54102 T05 00
54102T0500

54102-T05-00 Specification Sheet

Image of BERGSTRIP 0.100" HEADER TH TIN - 54102-T05-00

BERGSTRIP 0.100" HEADER TH TIN - 54102-T05-00 (54102-T05-00-ND)

Related parts:
BERGSTRIP 0.100" HEADER TH TIN - 54102-T05-00
 Order 'bergstrip 0.100" header th tin - 54102-T05-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T05-00-ND.
BERGSTRIP .100" HEADER TH TIN - 54101-T06-00
 Order 'bergstrip .100" header th tin - 54101-T06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54102-T30-00
 Order 'bergstrip 0.100" header th tin - 54102-T30-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T30-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54102-T32-00
 Order 'bergstrip 0.100" header th tin - 54102-T32-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54102-T06-00
 Order 'bergstrip 0.100" header th tin - 54102-T06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54102-T08-00
 Order 'bergstrip 0.100" header th tin - 54102-T08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T08-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T10-00
 Order 'bergstrip 0.100" header th tin - 54101-T10-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T10-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T30-00
 Order 'bergstrip 0.100" header th tin - 54101-T30-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T32-00
 Order 'bergstrip 0.100" header th tin - 54101-T32-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T32-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T08-00
 Order 'bergstrip 0.100" header th tin - 54101-T08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-00-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-25
 Order 'bergstik 0.100" header th tin - 54102-T10-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-30
 Order 'bergstik 0.100" header th tin - 54102-T10-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-30-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08
 Order 'bergstik 0.100" header th tin - 54102-T10-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-08-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T30-25
 Order 'bergstik 0.100" header th tin - 54102-T30-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T30-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-10
 Order 'bergstik 0.100" header th tin - 54102-T32-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTRIP 0.100" HEADER TH TIN - 54101-T32-00 Next: BERGSTRIP 0.100" HEADER TH TIN - 54102-T06-00