BERGSTIK 0.100" HEADER TH TIN - 54102-T32-10 - Connectors
| Digi-Key Part Number | 54102-T32-10-ND |
200 |
.25825 |
Extended Price
51.65 |
| Manufacturer Part Number | 54102-T32-10 | |||
| Description | BERGSTIK 0.100" HEADER TH TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54102-T32-10 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54102 T32 10 54102T3210 |
54102-T32-10 Specification Sheet
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-10 (54102-T32-10-ND) - Connectors
Related parts Connectors:BERGSTIK 0.100" HEADER TH TIN - 54102-T32-10
Order 'bergstik 0.100" header th tin - 54102-T32-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-10-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-15
Order 'bergstik 0.100" header th tin - 54102-T32-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-05
Order 'bergstik 0.100" header th tin - 54102-T32-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-05-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54102-T32-00
Order 'bergstrip 0.100" header th tin - 54102-T32-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-00-ND.
BERGSTIK 0.100" HEADER TH TIN - 54101-T32-20
Order 'bergstik 0.100" header th tin - 54101-T32-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T32-20-ND.
BERGSTIK 0.100" HEADER TH TIN - 54101-T32-02
Order 'bergstik 0.100" header th tin - 54101-T32-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T32-02-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-25
Order 'bergstik 0.100" header th tin - 54102-T10-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-30
Order 'bergstik 0.100" header th tin - 54102-T10-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-30-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08
Order 'bergstik 0.100" header th tin - 54102-T10-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-08-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T30-25
Order 'bergstik 0.100" header th tin - 54102-T30-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T30-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12
Order 'bergstik 0.100" header th tin - 54102-T06-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-12-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-15
Order 'bergstik 0.100" header th tin - 54102-T06-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-16
Order 'bergstik 0.100" header th tin - 54102-T06-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-16-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-17
Order 'bergstik 0.100" header th tin - 54102-T06-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-17-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-18
Order 'bergstik 0.100" header th tin - 54102-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-18-ND.
Send this link via E-Mail
Help With This Screen