CONN F-HEADR .100 DUAL STR 20POS - ESW-110-33-T-D
| Digi-Key Part Number | ESW-110-33-T-D-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ESW-110-33-T-D | |||
| Description | CONN F-HEADR .100 DUAL STR 20POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESW-110-33-T-D |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.635" (16.13mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
ESW 110 33 T D ESW11033TD |
ESW-110-33-T-D Specification Sheet
CONN F-HEADR .100 DUAL STR 20POS - ESW-110-33-T-D (ESW-110-33-T-D-ND)
Related parts :CONN F-HEADR .100 DUAL STR 20POS - ESW-110-33-T-D
Order 'conn f-headr .100 dual str 20pos - ESW-110-33-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-110-33-T-D-ND.
CONN F-HEADR .100 SNGL STR 12POS - ESW-112-33-T-S
Order 'conn f-headr .100 sngl str 12pos - ESW-112-33-T-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-112-33-T-S-ND.
CONN EDGE CARD DUAL .8MM 20POS - HSEC8-110-01-SM-DV-A
Order 'conn edge card dual .8mm 20pos - HSEC8-110-01-SM-DV-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8079-ND.
CONN RCPT 100POS .100" DUAL HORZ - BCS-150-L-D-HE
Order 'conn rcpt 100pos .100" dual horz - BCS-150-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1006-50-ND.
CONN RCPT 100POS .100" DUAL VERT - BCS-150-L-D-PE
Order 'conn rcpt 100pos .100" dual vert - BCS-150-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1007-50-ND.
CONN RCPT 100POS .100" DUAL VERT - BCS-150-L-D-TE
Order 'conn rcpt 100pos .100" dual vert - BCS-150-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1008-50-ND.
CONN HEADER 100PS .100" DUAL TIN - TSW-150-14-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-14-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1058-50-ND.
CONN HEADER 100PS .100" DUAL TIN - TSW-150-17-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-17-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1066-50-ND.
CONN HEADER 100PS .100" DUAL TIN - TSW-150-23-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-23-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1074-50-ND.
CONN HEADER 100PS .100" DUAL TIN - TSW-150-26-T-D
Order 'conn header 100ps .100" dual tin - TSW-150-26-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1082-50-ND.
CONN RCPT 100POS .100" DUAL GOLD - CES-150-01-S-D
Order 'conn rcpt 100pos .100" dual gold - CES-150-01-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1084-50-ND.
CONN RCPT 100POS .100" DUAL TIN - CES-150-01-T-D
Order 'conn rcpt 100pos .100" dual tin - CES-150-01-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1086-50-ND.
CONN .100 SNGL STR 26S - ESW-113-33-S-D
Order 'conn .100 sngl str 26s - ESW-113-33-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-113-33-S-D-ND.
CONN .100 SNGL STR 16POS - ESW-116-33-S-S
Order 'conn .100 sngl str 16pos - ESW-116-33-S-S' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESW-116-33-S-S-ND.
CONN HEADER .100 DUAL STR 20POS - 929710-03-10
Order 'conn header .100 dual str 20pos - 929710-03-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-03-10-ND.
Send this link via E-Mail
Help With This Screen
