Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08 - Connectors

Digi-Key Part Number 54102-T10-08-ND
Price Break
2400
Unit Price
.18574
Extended Price
445.78
Manufacturer Part Number54102-T10-08
DescriptionBERGSTIK 0.100" HEADER TH TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54102-T10-08
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54102 T10 08
54102T1008

54102-T10-08 Specification Sheet

Image of BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08

BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08 (54102-T10-08-ND) - Connectors

Related parts Connectors:
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-08
 Order 'bergstik 0.100" header th tin - 54102-T10-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-08-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-25
 Order 'bergstik 0.100" header th tin - 54102-T10-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T10-30
 Order 'bergstik 0.100" header th tin - 54102-T10-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T10-30-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-08
 Order 'bergstik 0.100" header th tin - 54102-T06-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-08-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T30-25
 Order 'bergstik 0.100" header th tin - 54102-T30-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T30-25-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-10
 Order 'bergstik 0.100" header th tin - 54102-T32-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-10-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-15
 Order 'bergstik 0.100" header th tin - 54102-T32-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T32-05
 Order 'bergstik 0.100" header th tin - 54102-T32-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T32-05-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-12
 Order 'bergstik 0.100" header th tin - 54102-T06-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-12-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-15
 Order 'bergstik 0.100" header th tin - 54102-T06-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-15-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-16
 Order 'bergstik 0.100" header th tin - 54102-T06-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-16-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-17
 Order 'bergstik 0.100" header th tin - 54102-T06-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-17-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-18
 Order 'bergstik 0.100" header th tin - 54102-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-18-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-19
 Order 'bergstik 0.100" header th tin - 54102-T06-19' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-19-ND.
BERGSTIK 0.100" HEADER TH TIN - 54102-T06-20
 Order 'bergstik 0.100" header th tin - 54102-T06-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-T06-20-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK 0.100" HEADER TH TIN - 54102-T08-07 Next: BERGSTIK 0.100" HEADER TH TIN - 54102-T10-25