Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK 0.100" HEADER - 54102-S08-03

Digi-Key Part Number 54102-S08-03-ND
Price Break
9000
Unit Price
.13210
Extended Price
1188.90
Manufacturer Part Number54102-S08-03
DescriptionBERGSTIK 0.100" HEADER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54102-S08-03
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 6
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54102 S08 03
54102S0803

54102-S08-03 Specification Sheet

Image of BERGSTIK 0.100" HEADER - 54102-S08-03

BERGSTIK 0.100" HEADER - 54102-S08-03 (54102-S08-03-ND)

Related parts:
BERGSTIK 0.100" HEADER - 54102-S08-03
 Order 'bergstik 0.100" header - 54102-S08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-03-ND.
BERGSTIK 0.100" HEADER - 54102-S08-10
 Order 'bergstik 0.100" header - 54102-S08-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-10-ND.
BERGSTIK 0.100" HEADER - 54102-S08-14
 Order 'bergstik 0.100" header - 54102-S08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-14-ND.
BERGSTIK 0.100" HEADER - 54102-S08-18
 Order 'bergstik 0.100" header - 54102-S08-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-18-ND.
BERGSTIK 0.100" HEADER - 54102-S08-05
 Order 'bergstik 0.100" header - 54102-S08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-05-ND.
BERGSTIK 0.100" HEADER - 54102-S08-06
 Order 'bergstik 0.100" header - 54102-S08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-06-ND.
BERGSTIK 0.100" HEADER - 54102-S08-07
 Order 'bergstik 0.100" header - 54102-S08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-07-ND.
BERGSTIK 0.100" HEADER - 54102-S08-08
 Order 'bergstik 0.100" header - 54102-S08-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-08-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-03
 Order 'bergstik 0.100 th header - 54101-T30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-03
 Order 'bergstik 0.100 th header - 54101-T06-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-03
 Order 'bergstik 0.100 th header - 54101-T08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-03-ND.
BERGSTRIP 0.100" HEADER - 54102-S08-00
 Order 'bergstrip 0.100" header - 54102-S08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-00-ND.
BERGSTIK 0.100" HEADER - 54102-G30-05
 Order 'bergstik 0.100" header - 54102-G30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-G30-05-ND.
BERGSTIK 0.100" HEADER - 54102-S0807LF
 Order 'bergstik 0.100" header - 54102-S0807LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S0807LF-ND.
BERGSTIK 0.100" HEADER - 54102-S30-05
 Order 'bergstik 0.100" header - 54102-S30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S30-05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK 0.100" HEADER - 54102-S05-13 Next: BERGSTIK 0.100" HEADER - 54102-S08-05