BERGSTRIP 0.100" HEADER - 54102-S08-00
| Digi-Key Part Number | 54102-S08-00-ND |
90000 |
.01525 |
Extended Price
1372.50 |
| Manufacturer Part Number | 54102-S08-00 | |||
| Description | BERGSTRIP 0.100" HEADER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54102-S08-00 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 45000, Cutable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54102 S08 00 54102S0800 |
54102-S08-00 Specification Sheet
BERGSTRIP 0.100" HEADER - 54102-S08-00 (54102-S08-00-ND)
Related parts:BERGSTRIP 0.100" HEADER - 54102-S08-00
Order 'bergstrip 0.100" header - 54102-S08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-00-ND.
BERGSTRIP 0.100' HEADER - 54101-S08-00
Order 'bergstrip 0.100' header - 54101-S08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S08-00-ND.
BERGSTRIP 0.100" HEADER - 54102-G05-00
Order 'bergstrip 0.100" header - 54102-G05-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-G05-00-ND.
BERGSTRIP 0.100" HEADER - 54102-G06-00
Order 'bergstrip 0.100" header - 54102-G06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-G06-00-ND.
BERGSTRIP 0.100" HEADER - 54102-G08-00
Order 'bergstrip 0.100" header - 54102-G08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-G08-00-ND.
BERGSTRIP 0.100' HEADER - 54102-S30-00
Order 'bergstrip 0.100' header - 54102-S30-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S30-00-ND.
BERGSTRIP 0.100" HEADER - 54102-S05-00
Order 'bergstrip 0.100" header - 54102-S05-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S05-00-ND.
BERGSTRIP 0.100" HEADER - 54102-S06-00
Order 'bergstrip 0.100" header - 54102-S06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S06-00-ND.
BERGSTIK 0.100" HEADER - 54102-S08-10
Order 'bergstik 0.100" header - 54102-S08-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-10-ND.
BERGSTIK 0.100" HEADER - 54102-S08-14
Order 'bergstik 0.100" header - 54102-S08-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-14-ND.
BERGSTIK 0.100" HEADER - 54102-S08-18
Order 'bergstik 0.100" header - 54102-S08-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-18-ND.
BERGSTIK 0.100" HEADER - 54102-S08-03
Order 'bergstik 0.100" header - 54102-S08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-03-ND.
BERGSTIK 0.100" HEADER - 54102-S08-05
Order 'bergstik 0.100" header - 54102-S08-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-05-ND.
BERGSTIK 0.100" HEADER - 54102-S08-06
Order 'bergstik 0.100" header - 54102-S08-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-06-ND.
BERGSTIK 0.100" HEADER - 54102-S08-07
Order 'bergstik 0.100" header - 54102-S08-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-S08-07-ND.
Send this link via E-Mail
Help With This Screen