Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK 0.100 TH HEADER - 54101-T06-36

Digi-Key Part Number 54101-T06-36-ND
Price Break
200
Unit Price
.36305
Extended Price
72.61
Manufacturer Part Number54101-T06-36
DescriptionBERGSTIK 0.100 TH HEADER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54101-T06-36
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK®
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 36
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54101 T06 36
54101T0636

54101-T06-36 Specification Sheet

Image of BERGSTIK 0.100 TH HEADER - 54101-T06-36

BERGSTIK 0.100 TH HEADER - 54101-T06-36 (54101-T06-36-ND)

Related parts:
BERGSTIK 0.100 TH HEADER - 54101-T06-36
 Order 'bergstik 0.100 th header - 54101-T06-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T10-36
 Order 'bergstik 0.100 th header - 54101-T10-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T10-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T05-36
 Order 'bergstik 0.100 th header - 54101-T05-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T05-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-18
 Order 'bergstik 0.100 th header - 54101-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-18-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-03
 Order 'bergstik 0.100 th header - 54101-T06-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-04
 Order 'bergstik 0.100 th header - 54101-T06-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-04-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-05
 Order 'bergstik 0.100 th header - 54101-T06-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-05-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-07
 Order 'bergstik 0.100 th header - 54101-T06-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-07-ND.
BERGSTRIP .100" HEADER TH TIN - 54101-T06-00
 Order 'bergstrip .100" header th tin - 54101-T06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-00-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-03
 Order 'bergstik 0.100 th header - 54101-T30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-05
 Order 'bergstik 0.100 th header - 54101-T30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-05-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-06
 Order 'bergstik 0.100 th header - 54101-T30-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-06-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-12
 Order 'bergstik 0.100 th header - 54101-T08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-12-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-03
 Order 'bergstik 0.100 th header - 54101-T08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-04
 Order 'bergstik 0.100 th header - 54101-T08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-04-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK 0.100 TH HEADER - 54101-T06-18 Next: BERGSTIK 0.100 TH HEADER - 54101-T08-03