Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTRIP 0.100" HEADER - 54101-G06-00 - Connectors

Digi-Key Part Number 54101-G06-00-ND
Price Break
72000
Unit Price
.01810
Extended Price
1303.20
Manufacturer Part Number54101-G06-00
DescriptionBERGSTRIP 0.100" HEADER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information54101-G06-00
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 36000, Cutable
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 54101 G06 00
54101G0600

54101-G06-00 Specification Sheet

Image of BERGSTRIP 0.100" HEADER - 54101-G06-00

BERGSTRIP 0.100" HEADER - 54101-G06-00 (54101-G06-00-ND) - Connectors

Related parts Connectors :
BERGSTRIP 0.100" HEADER - 54101-G06-00
 Order 'bergstrip 0.100" header - 54101-G06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-G06-00-ND.
BERGSTRIP 0.100" HEADER - 54101-G05-00
 Order 'bergstrip 0.100" header - 54101-G05-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-G05-00-ND.
BERGSTRIP 0.100" HEADER - 54101-G08-00
 Order 'bergstrip 0.100" header - 54101-G08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-G08-00-ND.
BERGSTRIP 0.100" HEADER - 54101-S10-00
 Order 'bergstrip 0.100" header - 54101-S10-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S10-00-ND.
BERGSTRIP 0.100" HEADER - 54101-S30-00
 Order 'bergstrip 0.100" header - 54101-S30-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S30-00-ND.
BERGSTRIP 0.100" HEADER - 54101-S05-00
 Order 'bergstrip 0.100" header - 54101-S05-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S05-00-ND.
BERGSTRIP 0.100" HEADER - 54101-S06-00
 Order 'bergstrip 0.100" header - 54101-S06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S06-00-ND.
BERGSTRIP 0.100' HEADER - 54101-S08-00
 Order 'bergstrip 0.100' header - 54101-S08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-S08-00-ND.
BERGSTRIP 0.100" HEADER - 54102-G06-00
 Order 'bergstrip 0.100" header - 54102-G06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54102-G06-00-ND.
BERGSTRIP .100" HEADER TH TIN - 54101-T06-00
 Order 'bergstrip .100" header th tin - 54101-T06-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-00-ND.
BERGSTRIP 0.100" HEADER TH - 54101-G32-00
 Order 'bergstrip 0.100" header th - 54101-G32-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-G32-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T10-00
 Order 'bergstrip 0.100" header th tin - 54101-T10-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T10-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T30-00
 Order 'bergstrip 0.100" header th tin - 54101-T30-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T32-00
 Order 'bergstrip 0.100" header th tin - 54101-T32-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T32-00-ND.
BERGSTRIP 0.100" HEADER TH TIN - 54101-T08-00
 Order 'bergstrip 0.100" header th tin - 54101-T08-00' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-00-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTRIP 0.100" HEADER - 54101-G05-00 Next: BERGSTRIP 0.100" HEADER - 54101-G08-00