BERGSTIK HDR TH .100CC - 54101-G05-06
| Digi-Key Part Number | 54101-G05-06-ND |
10000 |
.14588 |
Extended Price
1458.80 |
| Manufacturer Part Number | 54101-G05-06 | |||
| Description | BERGSTIK HDR TH .100CC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54101-G05-06 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54101 G05 06 54101G0506 |
54101-G05-06 Specification Sheet
BERGSTIK HDR TH .100CC - 54101-G05-06 (54101-G05-06-ND)
Related parts :BERGSTIK HDR TH .100CC - 54101-G05-06
Order 'bergstik hdr th .100cc - 54101-G05-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-G05-06-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-06
Order 'bergstik 0.100 th header - 54101-T30-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-06-ND.
BERGSTIK 0.100 TH HEADER - 54101-T10-36
Order 'bergstik 0.100 th header - 54101-T10-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T10-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-03
Order 'bergstik 0.100 th header - 54101-T30-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T30-05
Order 'bergstik 0.100 th header - 54101-T30-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T30-05-ND.
BERGSTIK 0.100 TH HEADER - 54101-T05-36
Order 'bergstik 0.100 th header - 54101-T05-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T05-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-18
Order 'bergstik 0.100 th header - 54101-T06-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-18-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-36
Order 'bergstik 0.100 th header - 54101-T06-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-36-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-03
Order 'bergstik 0.100 th header - 54101-T06-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-04
Order 'bergstik 0.100 th header - 54101-T06-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-04-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-05
Order 'bergstik 0.100 th header - 54101-T06-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-05-ND.
BERGSTIK 0.100 TH HEADER - 54101-T06-07
Order 'bergstik 0.100 th header - 54101-T06-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T06-07-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-12
Order 'bergstik 0.100 th header - 54101-T08-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-12-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-03
Order 'bergstik 0.100 th header - 54101-T08-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-03-ND.
BERGSTIK 0.100 TH HEADER - 54101-T08-04
Order 'bergstik 0.100 th header - 54101-T08-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54101-T08-04-ND.
Send this link via E-Mail
Help With This Screen