EJC LTC SHD HD.100"VER 30GLD - 53612-G14-8
| Digi-Key Part Number | 53612-G14-8-ND |
300 |
2.05050 |
Extended Price
615.15 |
| Manufacturer Part Number | 53612-G14-8 | |||
| Description | EJC LTC SHD HD.100"VER 30GLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53612-G14-8 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53612 G14 8 53612G148 |
53612-G14-8 Specification Sheet
EJC LTC SHD HD.100"VER 30GLD - 53612-G14-8 (53612-G14-8-ND)
Related parts:EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-8
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-8-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-7
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-7-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S34-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S34-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S40-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S40-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S40-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S10-6
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S10-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S10-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S16-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S16-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S20-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-6
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S20-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-7
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-7-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G14-8
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G14-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G14-8-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G10-8
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G10-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G10-8-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G14-4
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G14-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G14-4-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G20-8
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G20-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G20-8-ND.
Send this link via E-Mail
Help With This Screen