EJC LTC SHD HD.100"VER 30GLD - 53612-G10-7
| Digi-Key Part Number | 53612-G10-7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 53612-G10-7 | |||
| Description | EJC LTC SHD HD.100"VER 30GLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53612-G10-7 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Headers |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 10 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Types of Contacts | 10 General |
| Packaging | Tray |
| Height | 16.260 mm [Typ] |
| Length | 32.000 mm [Typ] |
| Width | 9.140 mm [Typ] |
| Contact Mating Length | 5.840 mm [Nom] |
| Current | 1.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53612 G10 7 53612G107 |
53612-G10-7 Specification Sheet
EJC LTC SHD HD.100"VER 30GLD - 53612-G10-7 (53612-G10-7-ND)
Related parts :EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-7
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-7-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-8
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-7
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-7-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S10-6
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S10-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S10-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S16-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S16-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S20-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S20-6
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S20-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S20-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S34-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S34-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S34-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S40-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S40-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S40-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-4-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S50-8
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S50-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S50-8-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G10-7
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G10-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G10-7-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G10-4
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G10-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G10-4-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G10-8
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G10-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G10-8-ND.
EJC LTC SHD HD.100"VER 30GLD - 53612-G34-7
Order 'ejc ltc shd hd.100"ver 30gld - 53612-G34-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G34-7-ND.
Send this link via E-Mail
Help With This Screen